Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250CFX47MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 250CFX47MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250CFX47MEFCG412.5X25 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250CFX47MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC47MEFCG412.5X20 | Rubycon | 0 | 250BXC47MEFCG412.5X20-ND | 0,40273 € | Direct |
| 250CFX47MEFC12.5X25 | Rubycon | 0 | 250CFX47MEFC12.5X25-ND | 0,40088 € | Parametric Equivalent |
| UCA2E470MHD1TO | Nichicon | 265 | 493-13267-1-ND | 1,44000 € | Direct |
| B43858L2476M000 | TDK | 3.000 | 495-B43858L2476M000-ND | 1,78000 € | Parametric Equivalent |
| B43888J2476M000 | TDK | 2.992 | 495-B43888J2476M000-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38265 € | 382,65 € |
| Unit Price without VAT: | 0,38265 € |
|---|---|
| Unit Price with VAT: | 0,45535 € |














