Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

250CFX15M10X20 | |
|---|---|
DigiKey Part Number | 250CFX15M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 250CFX15M10X20 |
Description | CAP ALUM 15UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250CFX15M10X20 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXF15MEFC10X20 | Rubycon | 0 | 450BXF15MEFC10X20-ND | 0,00000 € | Upgrade |
| 450BXW15MEFR10X20 | Rubycon | 3.421 | 1189-3177-ND | 1,73000 € | Upgrade |
| 350BXA15M10X20 | Rubycon | 0 | 350BXA15M10X20-ND | 0,31917 € | Parametric Equivalent |
| 350BXC15MEFCUA10X20 | Rubycon | 0 | 350BXC15MEFCUA10X20-ND | 0,26107 € | Parametric Equivalent |
| 400BXG15MEFC10X20 | Rubycon | 549 | 1189-400BXG15MEFC10X20-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21531 € | 215,31 € |
| Unit Price without VAT: | 0,21531 € |
|---|---|
| Unit Price with VAT: | 0,25622 € |










