
400BXG15MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-400BXG15MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXG15MEFC10X20 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXG15MEFC10X20 | Rubycon | 795 | 1189-450BXG15MEFC10X20-ND | 1,13000 € | Parametric Equivalent |
| 450BXW15MEFR10X20 | Rubycon | 3.421 | 1189-3177-ND | 1,73000 € | Parametric Equivalent |
| EKXL421ELL150MJ20S | Chemi-Con | 3.231 | 565-EKXL421ELL150MJ20S-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,41810 € | 41,81 € |
| 500 | 0,33814 € | 169,07 € |
| 1.000 | 0,31293 € | 312,93 € |
| 3.000 | 0,28142 € | 844,26 € |
| 5.000 | 0,26964 € | 1.348,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

