Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

220USC560MEFC25X35 | |
|---|---|
DigiKey Part Number | 220USC560MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 220USC560MEFC25X35 |
Description | CAP ALUM 560UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 220USC560MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.57 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXC560MEFC25X35 | Rubycon | 0 | 220MXC560MEFC25X35-ND | 1,53355 € | Direct |
| 220MXC560MEFCSN25X35 | Rubycon | 0 | 220MXC560MEFCSN25X35-ND | 2,67260 € | Upgrade |
| LGN2P561MELA35 | Nichicon | 0 | 493-8312-ND | 2,14564 € | Direct |
| 381LR561M250J032 | Cornell Dubilier Knowles | 0 | 338-3684-ND | 3,36126 € | Upgrade |
| 381LX561M250J032 | Cornell Dubilier Knowles | 0 | 381LX561M250J032-ND | 3,62333 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,96855 € | 793,71 € |
| Unit Price without VAT: | 3,96855 € |
|---|---|
| Unit Price with VAT: | 4,72257 € |










