Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGN2P561MELA35 | |
|---|---|
DigiKey Part Number | 493-8312-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P561MELA35 |
Description | CAP ALUM 560UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P561MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.415 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P561MELA30 | Nichicon | 250 | 493-8142-ND | 4,71000 € | Direct |
| LGG2P561MELZ35 | Nichicon | 0 | 493-8141-ND | 4,45000 € | Similar |
| LGN2P561MELB25 | Nichicon | 498 | 493-8313-ND | 4,62000 € | Similar |
| LGN2P561MELZ40 | Nichicon | 242 | 493-8311-ND | 4,49000 € | Similar |
| LGU2P561MELA | Nichicon | 43 | 493-2735-ND | 4,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,02720 € | 506,80 € |
| Unit Price without VAT: | 2,02720 € |
|---|---|
| Unit Price with VAT: | 2,41237 € |















