Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

220MXC470MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 220MXC470MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 220MXC470MEFCSN22X40 |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXC470MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.505 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG470MEFCSN22X40 | Rubycon | 211 | 1189-3828-ND | 5,50000 € | Upgrade |
| B43508E2477M000 | TDK | 242 | 495-6288-ND | 5,98000 € | Parametric Equivalent |
| B43509E2477M060 | TDK | 0 | 495-B43509E2477M060-ND | 4,18764 € | Parametric Equivalent |
| B43644E2477M000 | TDK | 0 | 495-B43644E2477M000-ND | 3,12425 € | Parametric Equivalent |
| B43644E2477M060 | TDK | 0 | 495-B43644E2477M060-ND | 3,20700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,09245 € | 418,49 € |
| Unit Price without VAT: | 2,09245 € |
|---|---|
| Unit Price with VAT: | 2,49002 € |








