Parametric Equivalent

B43644E2477M060 | |
|---|---|
DigiKey Part Number | 495-B43644E2477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644E2477M060 |
Description | SNAP-IN 470UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.64 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E2477M000 | TDK | 0 | 495-B43644E2477M000-ND | 3,09945 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,18155 € | 2.036,19 € |
| Unit Price without VAT: | 3,18155 € |
|---|---|
| Unit Price with VAT: | 3,78604 € |

