Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGU2P471MELZ | |
|---|---|
DigiKey Part Number | 493-2731-ND |
Manufacturer | |
Manufacturer Product Number | LGU2P471MELZ |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2P471MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.175 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P471MELZ35 | Nichicon | 0 | 493-8139-ND | 1,98244 € | Direct |
| LGN2P471MELZ35 | Nichicon | 220 | 493-8310-ND | 3,99000 € | Direct |
| LGW2E471MELZ40 | Nichicon | 2.002 | 493-8532-ND | 5,25000 € | Upgrade |
| LGG2P471MELA25 | Nichicon | 0 | 493-8140-ND | 2,09332 € | Similar |
| LGN2P471MELY45 | Nichicon | 1 | 493-8309-ND | 4,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,95300 € | 29,53 € |
| 50 | 2,39580 € | 119,79 € |
| 250 | 2,03252 € | 508,13 € |
| 500 | 1,91820 € | 959,10 € |
| 1.000 | 1,82330 € | 1.823,30 € |
| 2.500 | 1,72211 € | 4.305,27 € |
| 5.000 | 1,66052 € | 8.302,60 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |











