



LGN2P471MELZ35 | |
|---|---|
DigiKey Part Number | 493-8310-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P471MELZ35 |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P471MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2P471MELY45 | Nichicon | 1 | 493-8309-ND | 4,13000 € | Similar |
| LGU2P471MELA | Nichicon | 263 | 493-2732-ND | 4,06000 € | Similar |
| LGU2P471MELB | Nichicon | 147 | 493-2733-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,72700 € | 27,27 € |
| 50 | 2,20520 € | 110,26 € |
| 250 | 1,86480 € | 466,20 € |
| 500 | 1,75776 € | 878,88 € |
| 1.000 | 1,66887 € | 1.668,87 € |
| 2.500 | 1,57409 € | 3.935,22 € |
| 5.000 | 1,51640 € | 7.582,00 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

