



LGN2P471MELY45 | |
|---|---|
DigiKey Part Number | 493-8309-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P471MELY45 |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P471MELY45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2P471MELZ35 | Nichicon | 220 | 493-8310-ND | 3,99000 € | Similar |
| LGU2P471MELA | Nichicon | 263 | 493-2732-ND | 4,06000 € | Similar |
| LGU2P471MELB | Nichicon | 147 | 493-2733-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,83000 € | 28,30 € |
| 50 | 2,29180 € | 114,59 € |
| 250 | 1,94108 € | 485,27 € |
| 500 | 1,83070 € | 915,35 € |
| 1.000 | 1,73906 € | 1.739,06 € |
| 2.500 | 1,64134 € | 4.103,35 € |
| 5.000 | 1,58187 € | 7.909,35 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

