Direct
Direct
Upgrade
Upgrade
Upgrade

200YXA100MEFC16X25 | |
|---|---|
DigiKey Part Number | 200YXA100MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 200YXA100MEFC16X25 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YXA100MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 408 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX100MEFC16X25 | Rubycon | 0 | 250PX100MEFC16X25-ND | 0,69353 € | Direct |
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | 0,72900 € | Direct |
| MAL215253101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253101E3-ND | 1,71259 € | Upgrade |
| MAL215263101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263101E3-ND | 1,72513 € | Upgrade |
| UCS2E101MHD | Nichicon | 6.591 | 493-5871-ND | 1,73000 € | Upgrade |





