Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200SXG1200MEFC30X40 | |
|---|---|
DigiKey Part Number | 200SXG1200MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 200SXG1200MEFC30X40 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXG1200MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.71 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG1200MEFCSN30X35 | Rubycon | 0 | 200MXG1200MEFCSN30X35-ND | 3,92460 € | Direct |
| 200VXG1200MEFC30X40 | Rubycon | 0 | 200VXG1200MEFC30X40-ND | 4,13760 € | Direct |
| 220VXH1200MEFC30X40 | Rubycon | 0 | 220VXH1200MEFC30X40-ND | 2,94000 € | Upgrade |
| 200HXC1200MEFCSN30X40 | Rubycon | 0 | 200HXC1200MEFCSN30X40-ND | 5,28310 € | Parametric Equivalent |
| 200MXC1200MEFCSN30X40 | Rubycon | 0 | 200MXC1200MEFCSN30X40-ND | 3,48710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,53310 € | 453,31 € |
| Unit Price without VAT: | 4,53310 € |
|---|---|
| Unit Price with VAT: | 5,39439 € |












