
ELXS201VSN122MR35S | |
|---|---|
DigiKey Part Number | 565-ELXS201VSN122MR35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS201VSN122MR35S |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS201VSN122MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.245 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 8,46200 € | 84,62 € |
| 50 | 7,15620 € | 357,81 € |
| 200 | 6,40395 € | 1.280,79 € |
| 600 | 5,97775 € | 3.586,65 € |
| 1.000 | 5,81856 € | 5.818,56 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

