200SXC150MEFCSN22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,47745 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,10990 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,85237 €
Datasheet

Upgrade


TDK
In Stock: 38
Unit Price: 2,77000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 2,43581 €
Datasheet

Upgrade


Chemi-Con
In Stock: 96
Unit Price: 6,07000 €
Datasheet

Upgrade


Nichicon
In Stock: 131
Unit Price: 6,38000 €
Datasheet
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC150MEFCSN22X25

DigiKey Part Number
200SXC150MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
200SXC150MEFCSN22X25
Description
CAP ALUM 150UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC150MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
814.2 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,06035 €212,07 €
Manufacturers Standard Package
Unit Price without VAT:1,06035 €
Unit Price with VAT:1,26182 €