Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXK150MEFC22X25 | |
|---|---|
DigiKey Part Number | 400MXK150MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK150MEFC22X25 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK150MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.442 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK150MEFCSN22X25 | Rubycon | 0 | 1189-2649-ND | 4,71000 € | Parametric Equivalent |
| 400VXT150MEFCSN22X25 | Rubycon | 0 | 1189-400VXT150MEFCSN22X25-ND | 5,33000 € | Parametric Equivalent |
| 420MXT150MEFCSN22X25 | Rubycon | 203 | 1189-420MXT150MEFCSN22X25-ND | 5,29000 € | Parametric Equivalent |
| 420VXT150MEFCSN22X25 | Rubycon | 198 | 1189-420VXT150MEFCSN22X25-ND | 5,53000 € | Parametric Equivalent |
| 450MXT150MEFCSN22X25 | Rubycon | 150 | 1189-450MXT150MEFCSN22X25-ND | 5,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10035 € | 420,07 € |
| Unit Price without VAT: | 2,10035 € |
|---|---|
| Unit Price with VAT: | 2,49942 € |





