Parametric Equivalent

400VXT150MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-400VXT150MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 400VXT150MEFCSN22X25 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.386 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT150MEFCSN22X25 | Rubycon | 198 | 1189-420VXT150MEFCSN22X25-ND | 5,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,69400 € | 36,94 € |
| 50 | 3,01760 € | 150,88 € |
| 200 | 2,62725 € | 525,45 € |
| 600 | 2,40588 € | 1.443,53 € |
| 1.000 | 2,32318 € | 2.323,18 € |
| 2.600 | 2,19589 € | 5.709,31 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |


