Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

157LMX250M2BC | |
|---|---|
DigiKey Part Number | 157LMX250M2BC-ND |
Manufacturer | |
Manufacturer Product Number | 157LMX250M2BC |
Description | CAP ALUM 150UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.6279Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.014 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.6279Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 315VXH150MEFC22X25 | Rubycon | 0 | 315VXH150MEFC22X25-ND | 1,45905 € | Parametric Equivalent |
| 400VXT150MEFCSN22X25 | Rubycon | 0 | 1189-400VXT150MEFCSN22X25-ND | 5,29000 € | Parametric Equivalent |
| B43255E2157M000 | TDK | 37 | 495-76933-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82934 € | 5.488,02 € |
| Unit Price without VAT: | 1,82934 € |
|---|---|
| Unit Price with VAT: | 2,17691 € |




