Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200PX22MCC10X16 | |
|---|---|
DigiKey Part Number | 200PX22MCC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 200PX22MCC10X16 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX22MCC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PX22MEFC10X16 | Rubycon | 446 | 1189-1728-ND | 0,69000 € | Parametric Equivalent |
| 200PX22MEFCT810X16 | Rubycon | 566 | 1189-3713-1-ND | 0,69000 € | Parametric Equivalent |
| 230YXF22MEFC10X16 | Rubycon | 0 | 230YXF22MEFC10X16-ND | 0,20195 € | Parametric Equivalent |
| 250PX22MEFC10X16 | Rubycon | 995 | 1189-1206-ND | 0,75000 € | Parametric Equivalent |
| EKMQ201ELL220MJ16S | Chemi-Con | 0 | 565-EKMQ201ELL220MJ16S-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17952 € | 179,52 € |
| Unit Price without VAT: | 0,17952 € |
|---|---|
| Unit Price with VAT: | 0,21363 € |










