



UVY2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12971-1-ND - Cut Tape (CT) 493-12971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.75 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,56600 $ | 5,66 $ |
| 50 | 0,42720 $ | 21,36 $ |
| 100 | 0,38320 $ | 38,32 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30730 $ | 153,65 $ |
| 1.000 | 0,28338 $ | 283,38 $ |
| 1.500 | 0,27130 $ | 406,95 $ |
| 2.500 | 0,25784 $ | 644,60 $ |
| 3.500 | 0,24992 $ | 874,72 $ |
| 5.000 | 0,24227 $ | 1.211,35 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,07100 $ |

