Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMQ201ELL220MJ16S | |
|---|---|
DigiKey Part Number | 565-EKMQ201ELL220MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201ELL220MJ16S |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 189 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL220MJ16S | Chemi-Con | 0 | 565-EKXJ251ELL220MJ16S-ND | 1,05000 € | Upgrade |
| 200PX22MCC10X16 | Rubycon | 0 | 200PX22MCC10X16-ND | 0,17952 € | Direct |
| 200PX22MEFC10X16 | Rubycon | 426 | 1189-1728-ND | 0,69000 € | Direct |
| UCY2D220MPD | Nichicon | 1.800 | 493-16713-ND | 0,74000 € | Direct |
| 250PX22MEFC10X16 | Rubycon | 995 | 1189-1206-ND | 0,75000 € | Upgrade |










