Similar
Upgrade

200KXW270MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-1169-ND |
Manufacturer | |
Manufacturer Product Number | 200KXW270MEFC16X30 |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200KXW270MEFC16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.218 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXW270MEFR18X50 | Rubycon | 228 | 1189-400HXW270MEFR18X50-ND | 6,54000 € | Similar |
| EPAG201ELL271ML30S | Chemi-Con | 0 | EPAG201ELL271ML30S-ND | 3,09000 € | Upgrade |



