Upgrade

EPAG201ELL271ML30S | |
|---|---|
DigiKey Part Number | EPAG201ELL271ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG201ELL271ML30S |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG201ELL271ML30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200TXW270MEFR16X30 | Rubycon | 0 | 200TXW270MEFR16X30-ND | 1,65695 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08700 € | 20,87 € |
| 50 | 1,66880 € | 83,44 € |
| 250 | 1,39640 € | 349,10 € |
| 500 | 1,31064 € | 655,32 € |
| 1.000 | 1,23940 € | 1.239,40 € |
| 2.500 | 1,16343 € | 2.908,57 € |
| 5.000 | 1,11719 € | 5.585,95 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


