Upgrade
Similar

200TXW270MEFR16X30 | |
|---|---|
DigiKey Part Number | 200TXW270MEFR16X30-ND |
Manufacturer | |
Manufacturer Product Number | 200TXW270MEFR16X30 |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200TXW270MEFR16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ201ELL271MLN3S | Chemi-Con | 500 | 565-EKXJ201ELL271MLN3S-ND | 3,08000 € | Upgrade |
| UCY2E271MHD | Nichicon | 245 | 493-5462-ND | 4,13000 € | Similar |



