
EKXJ201ELL271MLN3S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL271MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL271MLN3S |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL271MLN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.745 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06400 € | 20,64 € |
| 50 | 1,64940 € | 82,47 € |
| 100 | 1,51890 € | 151,89 € |
| 500 | 1,29450 € | 647,25 € |
| 1.000 | 1,22394 € | 1.223,94 € |
| 2.500 | 1,14868 € | 2.871,70 € |
| 5.000 | 1,10287 € | 5.514,35 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

