Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

200BXF180MEFC18X20 | |
|---|---|
DigiKey Part Number | 200BXF180MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXF180MEFC18X20 |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXF180MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.013 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXW180MEFR18X20 | Rubycon | 22 | 1189-200BXW180MEFR18X20-ND | 2,18000 € | Parametric Equivalent |
| 220BXC180M18X20 | Rubycon | 0 | 220BXC180M18X20-ND | 1,06140 € | Parametric Equivalent |
| EKXJ201ELL181MM20S | Chemi-Con | 254 | 565-4983-ND | 2,65000 € | Upgrade |
| UCY2D181MHD3 | Nichicon | 591 | 493-6958-ND | 2,55000 € | Upgrade |
| UCY2D181MHD3TN | Nichicon | 6.752 | 493-13305-1-ND | 2,40000 € | Parametric Equivalent |






