
EKXJ201ELL181MM20S | |
|---|---|
DigiKey Part Number | 565-4983-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL181MM20S |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL181MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.01375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,77700 € | 17,77 € |
| 50 | 1,41120 € | 70,56 € |
| 250 | 1,17240 € | 293,10 € |
| 500 | 1,09724 € | 548,62 € |
| 1.000 | 1,03481 € | 1.034,81 € |
| 2.500 | 0,96823 € | 2.420,58 € |
| 5.000 | 0,92770 € | 4.638,50 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

