



UCY2D181MHD3TN | |
|---|---|
DigiKey Part Number | 493-13305-1-ND - Cut Tape (CT) 493-13305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D181MHD3TN |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D181MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58500 € | 15,85 € |
| 50 | 1,25380 € | 62,69 € |
| 100 | 1,14910 € | 114,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03728 € | 259,32 € |
| 500 | 0,96910 € | 484,55 € |
| 750 | 0,93473 € | 701,05 € |
| 1.250 | 0,89639 € | 1.120,49 € |
| 1.750 | 0,87387 € | 1.529,27 € |
| 2.500 | 0,85211 € | 2.130,28 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

