Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

200BXA10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-200BXA10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 200BXA10MEFC10X16 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXA10MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC10MEFC10X16 | Rubycon | 91 | 1189-400BXC10MEFC10X16-ND | 0,87000 € | Upgrade |
| 450BXW10MEFR10X16 | Rubycon | 1.265 | 1189-3176-ND | 1,46000 € | Upgrade |
| 200BXC10MEFC10X16 | Rubycon | 554 | 1189-200BXC10MEFC10X16-ND | 0,74000 € | Parametric Equivalent |
| 200BXC10MEFCT810X16 | Rubycon | 0 | 200BXC10MEFCT810X16-ND | 0,17903 € | Parametric Equivalent |
| 250BXC10MEFC10X16 | Rubycon | 3.111 | 1189-3680-ND | 0,59000 € | Parametric Equivalent |






