Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

200BXC10MEFCT810X16 | |
|---|---|
DigiKey Part Number | 200BXC10MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200BXC10MEFCT810X16 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC10MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC10MEFC10X16 | Rubycon | 554 | 1189-200BXC10MEFC10X16-ND | 0,74000 € | Parametric Equivalent |
| 250BXC10MEFC10X16 | Rubycon | 3.111 | 1189-3680-ND | 0,59000 € | Parametric Equivalent |
| 250BXC10MEFCT810X16 | Rubycon | 0 | 250BXC10MEFCT810X16-ND | 0,18807 € | Parametric Equivalent |
| 860241375002 | Würth Elektronik | 928 | 732-9301-1-ND | 0,75000 € | Upgrade |
| UCA2D100MPD1TD | Nichicon | 980 | 493-4762-1-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17903 € | 179,03 € |
| Unit Price without VAT: | 0,17903 € |
|---|---|
| Unit Price with VAT: | 0,21305 € |




