



UCA2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-4762-1-ND - Cut Tape (CT) 493-4762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D100MPD1TD | Nichicon | 2.731 | 493-4740-1-ND | 0,65000 € | MFR Recommended |
| UCY2G100MPD1TD | Nichicon | 60.991 | 493-13313-1-ND | 0,90000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,25240 € | 25,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20068 € | 100,34 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

