



UCS2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-4740-1-ND - Cut Tape (CT) 493-4740-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,27410 € | 27,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21826 € | 109,13 € |
| 1.000 | 0,20062 € | 200,62 € |
| 1.500 | 0,19172 € | 287,58 € |
| 2.500 | 0,18179 € | 454,48 € |
| 3.500 | 0,17595 € | 615,82 € |
| 5.000 | 0,17031 € | 851,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

