



UCY2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13313-1-ND - Cut Tape (CT) 493-13313-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,39250 € | 39,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31720 € | 158,60 € |
| 1.000 | 0,29346 € | 293,46 € |
| 1.500 | 0,28149 € | 422,24 € |
| 2.500 | 0,26813 € | 670,32 € |
| 3.500 | 0,26028 € | 910,98 € |
| 5.000 | 0,25269 € | 1.263,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

