Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXG390MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 180MXG390MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 180MXG390MEFCSN22X25 |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXG390MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.145 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXC390MEFC22X25 | Rubycon | 0 | 180MXC390MEFC22X25-ND | 1,53565 € | Parametric Equivalent |
| 200MXG390MEFCSN22X25 | Rubycon | 144 | 1189-3816-ND | 4,34000 € | Parametric Equivalent |
| EKMS181VSN391MP25S | Chemi-Con | 0 | EKMS181VSN391MP25S-ND | 2,37805 € | Direct |
| EKMS201VSN391MP25S | Chemi-Con | 0 | EKMS201VSN391MP25S-ND | 2,71230 € | Upgrade |
| ELXS181VSN391MP25S | Chemi-Con | 0 | ELXS181VSN391MP25S-ND | 2,58145 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,61490 € | 322,98 € |
| Unit Price without VAT: | 1,61490 € |
|---|---|
| Unit Price with VAT: | 1,92173 € |







