Direct
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS181VSN391MP25S | |
|---|---|
DigiKey Part Number | EKMS181VSN391MP25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS181VSN391MP25S |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS181VSN391MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.01 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS181VSN391MP25S | Chemi-Con | 0 | ELXS181VSN391MP25S-ND | 2,56095 € | Direct |
| ELXS201VSN391MP25S | Chemi-Con | 0 | ELXS201VSN391MP25S-ND | 2,71430 € | Upgrade |
| EKMS201VSN391MP25S | Chemi-Con | 0 | EKMS201VSN391MP25S-ND | 2,69080 € | Parametric Equivalent |
| 180MXG390MEFCSN22X25 | Rubycon | 0 | 180MXG390MEFCSN22X25-ND | 1,60205 € | Direct |
| 200MXG390MEFCSN22X25 | Rubycon | 144 | 1189-3816-ND | 4,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,35920 € | 471,84 € |
| Unit Price without VAT: | 2,35920 € |
|---|---|
| Unit Price with VAT: | 2,80745 € |








