Parametric Equivalent
Parametric Equivalent

B43642A2397M060 | |
|---|---|
DigiKey Part Number | 495-B43642A2397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642A2397M060 |
Description | SNAP-IN 390UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.21 A @ 100 Hz |
Part Status Active | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A2397M000 | TDK | 0 | B43642A2397M000-ND | 2,21183 € | Parametric Equivalent |
| LGN2D391MELZ25 | Nichicon | 9.019 | 493-7081-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,26875 € | 1.452,00 € |
| Unit Price without VAT: | 2,26875 € |
|---|---|
| Unit Price with VAT: | 2,69981 € |



