Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLK1500M10X25 | |
|---|---|
DigiKey Part Number | 16ZLK1500M10X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLK1500M10X25 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLK1500M10X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 948 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXS1500MEFC10X23 | Rubycon | 872 | 1189-16YXS1500MEFC10X23-ND | 0,86000 € | Parametric Equivalent |
| 25ZLQ1500MEFC10X25 | Rubycon | 0 | 1189-3649-ND | 1,04000 € | Parametric Equivalent |
| 860080375021 | Würth Elektronik | 163 | 732-9009-1-ND | 0,75000 € | Parametric Equivalent |
| 860160375034 | Würth Elektronik | 0 | 732-9487-3-ND | 0,61512 € | Parametric Equivalent |
| EEU-FR1C152L | Panasonic Industry | 4.484 | P14400-ND | 1,25000 € | Parametric Equivalent |







