Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLH4700MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 16ZLH4700MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH4700MEFCGC16X25 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH4700MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.541 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700M16X25 | Rubycon | 0 | 1189-1145-ND | 1,27000 € | Parametric Equivalent |
| 16YXJ4700MCC16X25 | Rubycon | 383 | 1189-16YXJ4700MCC16X25-ND | 1,76000 € | Parametric Equivalent |
| 16ZLH4700MEFC16X25 | Rubycon | 3.854 | 1189-2959-ND | 1,64000 € | Parametric Equivalent |
| 16ZLH4700MEFCCC16X25 | Rubycon | 375 | 1189-16ZLH4700MEFCCC16X25-ND | 1,70000 € | Parametric Equivalent |
| 16ZLJ4700M16X25 | Rubycon | 548 | 1189-2204-ND | 2,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57865 € | 347,19 € |
| Unit Price without VAT: | 0,57865 € |
|---|---|
| Unit Price with VAT: | 0,68859 € |







