Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

16ZLG680MEFC10X16 | |
|---|---|
DigiKey Part Number | 16ZLG680MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLG680MEFC10X16 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG680MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.001 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXH680MEFC10X16 | Rubycon | 0 | 16YXH680MEFC10X16-ND | 0,00000 € | Upgrade |
| 25ZL680MEFC10X16 | Rubycon | 0 | 25ZL680MEFC10X16-ND | 0,00000 € | Upgrade |
| 25ZLH680MEFC10X16 | Rubycon | 3.897 | 1189-1855-ND | 0,61000 € | Upgrade |
| 25ZLH680MEFCCC10X16 | Rubycon | 0 | 25ZLH680MEFCCC10X16-ND | 0,18807 € | Upgrade |
| 25ZLH680MEFCCR10X16 | Rubycon | 0 | 25ZLH680MEFCCR10X16-ND | 0,18807 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20317 € | 203,17 € |
| Unit Price without VAT: | 0,20317 € |
|---|---|
| Unit Price with VAT: | 0,24177 € |











