Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLS680MEFCT810X16 | |
|---|---|
DigiKey Part Number | 25ZLS680MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLS680MEFCT810X16 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLS680MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH680MEFCT810X16 | Rubycon | 1.554 | 1189-4174-1-ND | 0,59000 € | Direct |
| 25YXS680MEFC10X16 | Rubycon | 933 | 1189-25YXS680MEFC10X16-ND | 0,69000 € | Parametric Equivalent |
| 25ZLS680MEFC10X16 | Rubycon | 10 | 1189-2586-ND | 0,70000 € | Parametric Equivalent |
| EEU-FR1E681 | Panasonic Industry | 1.726 | P14422-ND | 0,93000 € | Parametric Equivalent |
| EEU-FR1E681B | Panasonic Industry | 735 | P15366CT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21780 € | 108,90 € |
| Unit Price without VAT: | 0,21780 € |
|---|---|
| Unit Price with VAT: | 0,25918 € |










