Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH680MEFC10X16 | |
|---|---|
DigiKey Part Number | 16YXH680MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXH680MEFC10X16 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH680MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH680MCE10X12.5 | Rubycon | 0 | 16ZLH680MCE10X12.5-ND | 0,16021 € | Direct |
| 16ZLH680MEFC10X12.5 | Rubycon | 18.095 | 1189-1150-ND | 0,49000 € | Direct |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | 0,73000 € | Direct |
| 25ZLH680MEFC10X16 | Rubycon | 3.897 | 1189-1855-ND | 0,61000 € | Parametric Equivalent |
| 25ZLH680MEFCCC10X16 | Rubycon | 0 | 25ZLH680MEFCCC10X16-ND | 0,18807 € | Parametric Equivalent |









