Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

16ZLG470MEFCT78X16 | |
|---|---|
DigiKey Part Number | 16ZLG470MEFCT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLG470MEFCT78X16 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG470MEFCT78X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF470MEFCT78X16 | Rubycon | 0 | 16YXF470MEFCT78X16-ND | 0,12664 € | Upgrade |
| 16YXG470MEFCTA8X16 | Rubycon | 0 | 16YXG470MEFCTA8X16-ND | 0,12878 € | Upgrade |
| 16YXH470MEFCT78X16 | Rubycon | 0 | 16YXH470MEFCT78X16-ND | 0,00000 € | Upgrade |
| 16YXH470MEFCTA8X16 | Rubycon | 0 | 16YXH470MEFCTA8X16-ND | 0,00000 € | Upgrade |
| 16YXH470MEFCTE8X16 | Rubycon | 0 | 16YXH470MEFCTE8X16-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15005 € | 150,05 € |
| Unit Price without VAT: | 0,15005 € |
|---|---|
| Unit Price with VAT: | 0,17856 € |






