
16YXS470MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-16YXS470MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS470MEFC8X16 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXS470MEFC8X16 | Rubycon | 381 | 1189-25YXS470MEFC8X16-ND | 0,59000 € | Parametric Equivalent |
| 25ZLH470MEFC8X16 | Rubycon | 981 | 1189-2928-ND | 0,61000 € | Parametric Equivalent |
| 860040374006 | Würth Elektronik | 708 | 732-9155-1-ND | 0,37000 € | Parametric Equivalent |
| EST477M016AG4EA | KEMET | 20.000 | 399-EST477M016AG4EACT-ND | 0,41000 € | Parametric Equivalent |
| RES0816471M016B | KYOCERA AVX | 740 | 478-RES0816471M016B-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22450 € | 22,45 € |
| 500 | 0,17698 € | 88,49 € |
| 1.000 | 0,16200 € | 162,00 € |
| 3.000 | 0,14324 € | 429,72 € |
| 5.000 | 0,13623 € | 681,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

