Upgrade
Upgrade
Parametric Equivalent

16ZLK470MTA8X16 | |
|---|---|
DigiKey Part Number | 16ZLK470MTA8X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLK470MTA8X16 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLK470MTA8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Part Status Obsolete | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040374006 | Würth Elektronik | 708 | 732-9155-1-ND | 0,37000 € | Upgrade |
| 860160374024 | Würth Elektronik | 424 | 732-9477-1-ND | 0,40000 € | Upgrade |
| EEU-FR1E471YB | Panasonic Industry | 10.412 | P15363CT-ND | 0,77000 € | Parametric Equivalent |




