Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

16ZA100M6.3X11 | |
|---|---|
DigiKey Part Number | 16ZA100M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 16ZA100M6.3X11 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZA100M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 254.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF100MEFC6.3X11 | Rubycon | 54 | 1189-1856-ND | 0,27000 € | Upgrade |
| 35YXJ100M6.3X11 | Rubycon | 33.062 | 1189-2260-ND | 0,26000 € | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 94.770 | 1189-1300-ND | 0,28000 € | Upgrade |
| 35ZLJ100M6.3X11 | Rubycon | 6.017 | 1189-2268-ND | 0,33000 € | Upgrade |
| 25ZLG100MEFC6.3X11 | Rubycon | 1.065 | 1189-3994-ND | 0,31000 € | Parametric Equivalent |














