Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH3300MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 16YXH3300MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 16YXH3300MEFC12.5X30 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH3300MEFC12.5X30 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 20 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFC12.5X30 | Rubycon | 694 | 1189-2198-ND | 1,73000 € | Parametric Equivalent |
| 16ZLH3300MEFCG412.5X30 | Rubycon | 0 | 16ZLH3300MEFCG412.5X30-ND | 0,47517 € | Parametric Equivalent |
| 16ZLJ3300M12.5X30 | Rubycon | 291 | 16ZLJ3300M12.5X30-ND | 1,83000 € | Parametric Equivalent |
| 16ZLJ3300MG412.5X30 | Rubycon | 0 | 16ZLJ3300MG412.5X30-ND | 0,57222 € | Parametric Equivalent |
| EEU-FR1C332L | Panasonic Industry | 467 | P14404-ND | 2,29000 € | Parametric Equivalent |






