Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent

16YXG2700MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 16YXG2700MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG2700MEFC12.5X30 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG2700MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.855 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH2700MEFC12.5X25 | Rubycon | 892 | 1189-2957-ND | 1,34000 € | Direct |
| 16ZLJ2700M12.5X25 | Rubycon | 1.000 | 16ZLJ2700M12.5X25-ND | 1,57000 € | Direct |
| 16ZLQ2700MEFC12.5X20 | Rubycon | 304 | 1189-3635-ND | 1,21000 € | Direct |
| 16ZLS2700MEFC12.5X25 | Rubycon | 0 | 1189-2579-ND | 0,38772 € | Direct |
| 16ZLH2700MEFC12.5X30 | Rubycon | 0 | 16ZLH2700MEFC12.5X30-ND | 0,45130 € | Parametric Equivalent |













