Parametric Equivalent

25ZLQ2700MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-3652-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLQ2700MEFC12.5X30 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLQ2700MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.576 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB250ELL272MK30S | Chemi-Con | 52 | 565-EKYB250ELL272MK30S-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,80920 € | 40,46 € |
| 100 | 0,73530 € | 73,53 € |
| 600 | 0,59697 € | 358,18 € |
| 1.200 | 0,55885 € | 670,62 € |
| 3.000 | 0,51818 € | 1.554,54 € |
| 5.400 | 0,49689 € | 2.683,21 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


