
16ZLJ2700M12.5X25 | |
|---|---|
DigiKey Part Number | 16ZLJ2700M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ2700M12.5X25 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ2700M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03100 € | 10,31 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,72590 € | 72,59 € |
| 500 | 0,60012 € | 300,06 € |
| 1.000 | 0,56052 € | 560,52 € |
| 3.000 | 0,51102 € | 1.533,06 € |
| 5.000 | 0,49252 € | 2.462,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

