Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXF3300MEFC16X25 | |
|---|---|
DigiKey Part Number | 16YXF3300MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 16YXF3300MEFC16X25 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF3300MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFC16X20 | Rubycon | 341 | 1189-2958-ND | 1,67000 € | Direct |
| 16ZLJ3300M16X20 | Rubycon | 333 | 16ZLJ3300M16X20-ND | 1,90000 € | Direct |
| 25YXJ3300M16X25 | Rubycon | 558 | 25YXJ3300M16X25-ND | 1,68000 € | Parametric Equivalent |
| 25YXJ3300MGC16X25 | Rubycon | 0 | 25YXJ3300MGC16X25-ND | 0,51813 € | Parametric Equivalent |
| 25ZLH3300MEFC16X25 | Rubycon | 2.991 | 1189-2964-ND | 1,57000 € | Parametric Equivalent |








