
EEU-FR1C332S | |
|---|---|
DigiKey Part Number | P14405-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C332S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C332S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C332L | Panasonic Industry | 85 | P12373-ND | 1,92000 € | Similar |
| EEU-FR1C332L | Panasonic Industry | 489 | P14404-ND | 1,85000 € | Similar |
| EEU-FR1C332SB | Panasonic Industry | 1.512 | P15340CT-ND | 2,14000 € | Parametric Equivalent |
| EKY-160ELL332MK35S | Chemi-Con | 219 | 565-EKY-160ELL332MK35S-ND | 1,50000 € | Similar |
| EKZE160ELL332MK35S | Chemi-Con | 419 | 565-1670-ND | 2,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38900 € | 13,89 € |
| 50 | 1,09320 € | 54,66 € |
| 100 | 0,99970 € | 99,97 € |
| 500 | 0,83930 € | 419,65 € |
| 1.000 | 0,78880 € | 788,80 € |
| 2.500 | 0,73494 € | 1.837,35 € |
| 5.000 | 0,70215 € | 3.510,75 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

